There are no models available for this part yet.
Overview of 7TCG009460R0143 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7TCG009460R0143 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YLD-12-610-B
|
TME | Cable tie, L: 610mm, W: 12mm, acid resistant steel AISI 316, 890N Min Qty: 100 | 0 |
|
$2.9100 / $3.6800 | RFQ |