Part Details for 7TCG009420R0072 by ABB Low Voltage Products and Systems
Results Overview of 7TCG009420R0072 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7TCG009420R0072 Information
7TCG009420R0072 by ABB Low Voltage Products and Systems is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 7TCG009420R0072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YLS-16-520B
|
TME | Cable tie, L: 520mm, W: 16mm, acid resistant steel AISI 316, 2000N Min Qty: 50 | 0 |
|
$4.5800 / $5.8900 | RFQ |