Part Details for 7TCG009220R0012 by ABB Low Voltage Products and Systems
Overview of 7TCG009220R0012 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7TCG009220R0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369544
|
Verical | 7TCG009220R0012 Min Qty: 200 Package Multiple: 100 | Americas - 1200 |
|
$0.3360 / $0.4256 | Buy Now |
DISTI #
TY5253MXR-RW
|
TME | Cable tie, L: 295mm, W: 4.8mm, polyamide, Resistance to: UV rays Min Qty: 100 | 1200 |
|
$0.2700 / $0.3470 | Buy Now |