There are no models available for this part yet.
Overview of 7TAG009270R0020 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7TAG009270R0020 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TY28M-1
|
TME | Cable tie, with a metal clasp, L: 361mm, W: 4.8mm, polyamide, 222N Min Qty: 1000 | 0 |
|
$0.3360 / $0.4350 | RFQ |