Part Details for 7T.81.0.000.2403 by FINDER SpA
Overview of 7T.81.0.000.2403 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7T.81.0.000.2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8699
|
Newark | Thermostat, Nc, 10A, 250Vac, Operating Voltage:250Vac, Contact Current Max:10A, Operation Type:Nc, Operating Temperature Min:-45°C, Operating Temperature Max:80°C, Product Range:7T Series Rohs Compliant: Yes |Finder 7T.81.0.000.2403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.0300 / $23.2100 | Buy Now |
DISTI #
68W6978
|
Newark | Thermostat, 250 Vac, 10 A, Nc, -45 C, 80 C Rohs Compliant: Yes |Finder 7T.81.0.000.2403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0900 / $24.2000 | Buy Now |
DISTI #
2066-7T.81.0.000.2403-ND
|
DigiKey | THERMOSTAT SPST-NC 10A Min Qty: 1 Lead time: 6 Weeks Container: Box |
41 In Stock |
|
$14.8046 / $22.2100 | Buy Now |
DISTI #
71710762
|
RS | Thermostat, SPST-NC 10A, 0C (32F) to +60C (140F) | Finder 7T.81.0.000.2403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 |
|
$19.6000 / $22.6500 | Buy Now |
DISTI #
7T.81.0.000.2403
|
TME | Sensor: thermostat, NC, 10A, 250VAC, screw terminals, 7±4 K, IP20 Min Qty: 1 | 105 |
|
$12.6900 / $14.5100 | Buy Now |