Part Details for 7T.81.0.000.2401 by FINDER SpA
Overview of 7T.81.0.000.2401 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7T.81.0.000.2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8698
|
Newark | Thermostat, Nc, 10A, 250Vac, Transducer Function:Temperature, Thermostat Type:Programmable, Thermostat Set Point:-20°C To +40°C, Contact Rating:10A At 250Vac, Contact Operation:Normally Closed, Load Type:Resistive, Operation Type:Nc Rohs Compliant: Yes |Finder 7T.81.0.000.2401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$19.1300 / $23.3300 | Buy Now |
DISTI #
2066-7T.81.0.000.2401-ND
|
DigiKey | THERMOSTAT SPST-NC 10A Min Qty: 1 Lead time: 6 Weeks Container: Box |
25 In Stock |
|
$14.8046 / $22.2100 | Buy Now |
DISTI #
71710761
|
RS | Thermostat, SPST-NC 10A, -20C (-4F) to +40C (104F) | Finder 7T.81.0.000.2401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.2100 / $22.2100 | Buy Now |
DISTI #
7T.81.0.000.2401
|
TME | Sensor: thermostat, NC, 10A, 250VAC, screw terminals, 7±4 K, IP20 Min Qty: 1 | 98 |
|
$12.6900 / $14.5100 | Buy Now |