Part Details for 7T.81.0.000.2303 by FINDER SpA
Overview of 7T.81.0.000.2303 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7T.81.0.000.2303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8697
|
Newark | Thermostat, No, 10A, 250Vac, Transducer Function:Temperature, Thermostat Type:Programmable, Thermostat Set Point:0°C To +60°C, Contact Rating:10A At 250Vac, Contact Operation:Normally Open, Load Type:Resistive, Operation Type:No Rohs Compliant: Yes |Finder 7T.81.0.000.2303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$17.3300 / $23.1000 | Buy Now |
DISTI #
68W6976
|
Newark | Thermostat, No, 0 Deg To 60 Deg, 250V, Transducer Function:Temperature, Thermostat Type:Programmable, Thermostat Set Point:0°C To +60°C, Contact Rating:10A At 250Vac, Contact Operation:Normally Open, Load Type:Resistive, Thermostat Rohs Compliant: Yes |Finder 7T.81.0.000.2303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$17.3300 / $23.1000 | Buy Now |
DISTI #
2066-7T.81.0.000.2303-ND
|
DigiKey | THERMOSTAT SPST-NO 10A Min Qty: 1 Lead time: 6 Weeks Container: Box |
41 In Stock |
|
$14.8046 / $22.2100 | Buy Now |
DISTI #
71710760
|
RS | Thermostat, SPST-NO 10A, 0C (32F) to +60C (140F) | Finder 7T.81.0.000.2303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 |
|
$18.1200 / $22.6500 | Buy Now |
DISTI #
7T.81.0.000.2303
|
TME | Sensor: thermostat, NO, 10A, 250VAC, screw terminals, 7±4 K, IP20 Min Qty: 1 | 155 |
|
$12.6900 / $14.5100 | Buy Now |