Part Details for 7T.81.0.000.2301 by FINDER SpA
Overview of 7T.81.0.000.2301 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7T.81.0.000.2301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W6975
|
Newark | Thermostat, 250 Vac, 10 A, No, -45 C, 80 C Rohs Compliant: Yes |Finder 7T.81.0.000.2301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$17.3300 / $23.1000 | Buy Now |
DISTI #
2066-7T.81.0.000.2301-ND
|
DigiKey | THERMOSTAT SPST-NO 10A Min Qty: 1 Lead time: 6 Weeks Container: Box |
46 In Stock |
|
$14.8046 / $22.2100 | Buy Now |
DISTI #
71710759
|
RS | Thermostat, SPST-NO 10A, -20C (-4F) to +40C (104F) | Finder 7T.81.0.000.2301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$17.7700 / $22.2100 | Buy Now |
DISTI #
7T.81.0.000.2301
|
TME | Sensor: thermostat, NO, 10A, 250VAC, screw terminals, 7±4 K, IP20 Min Qty: 1 | 70 |
|
$12.6400 / $14.4500 | Buy Now |