There are no models available for this part yet.
Overview of 7SHT-401 by Sifam Tinsley Precision Instrumentation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7SHT-401 by Sifam Tinsley Precision Instrumentation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC9543
|
Newark | Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:400:5, Accuracy Class:Class 1, Power Rating:15Va, Window Diameter:63.5Mm, Frequency Range:50Hz To 400Hz, Transformer Terminals:Stud Rohs Compliant: Yes |Sifam Tinsley 7SHT-401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now | |
DISTI #
75144823
|
RS | Omega 30D 7SHT ANSI Current Transformer, Foot Mt. w/ Term., 2.5" I.D., 400:5 | Sifam Tinsley 7SHT-401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0000 | RFQ |