Part Details for 7SHT-401-E by Littelfuse Inc
Overview of 7SHT-401-E by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7SHT-401-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7971
|
Newark | Current Transformer 400:5 15Va/ Box |Littelfuse 7SHT-401-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.6000 / $181.0200 | Buy Now |
DISTI #
7SHT-401-E-ND
|
DigiKey | CURRENT TRANSF. 2.5" WINDOW 15VA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.2900 | Buy Now |
DISTI #
576-7SHT-401-E
|
Mouser Electronics | Industrial Current Sensors CURRENT TRANSFORMER 400:5 15VA RoHS: Compliant | 0 |
|
$165.2900 / $172.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$155.5300 / $167.0500 | Buy Now | |
DISTI #
7SHT-401-E
|
TTI | Industrial Current Sensors CURRENT TRANSFORMER 400:5 15VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$146.1500 / $168.4300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CURRENT TRANSF. 2.5" WINDOW 15VAC | 0 |
|
$381.9431 / $401.0403 | RFQ |
Part Details for 7SHT-401-E
7SHT-401-E CAD Models
7SHT-401-E Part Data Attributes:
|
7SHT-401-E
Littelfuse Inc
Buy Now
|
Compare Parts:
7SHT-401-E
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |