Logic
7SB3125MUTCG
onsemi
Description: 1 Bit Bus Switch, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL

Overview of 7SB3125MUTCG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 7SB3125MUTCG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 99R3157
Newark 1 Bit Bus Switch/Reel |Onsemi 7SB3125MUTCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 7SB3125MUTCG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7SB3125MUTCG by onsemi

7SB3125MUTCG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DFN
Package Description
VSON, SOLCC6,.04,16
Pin Count
6
Manufacturer Package Code
517AA
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-XDSO-N6
JESD-609 Code
e4
Length
1.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
Want to compare parts?
  1. 7SB3125MUTCG
    onsemi
    1 Bit Bus Switch, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
    VS

Alternate Parts for 7SB3125MUTCG

This table gives cross-reference parts and alternative options found for 7SB3125MUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7SB3125MUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7SB3125BMX1TCG CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 onsemi 7SB3125MUTCG vs 7SB3125BMX1TCG
Part Number Description Manufacturer Compare
7SB3125BMX1TCG CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6 onsemi 7SB3125MUTCG vs 7SB3125BMX1TCG
7SB3125CMX1TCG CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 onsemi 7SB3125MUTCG vs 7SB3125CMX1TCG
7SB3125AMX1TCG CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, INVERTED OUTPUT, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 onsemi 7SB3125MUTCG vs 7SB3125AMX1TCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7SB3125MUTCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7SB3125MUTCG by onsemi

Select Manufacturer
Which Manufacturer of 7SB3125MUTCG would you like to use for your alert(s)?
  • Please alert me when 7SB3125MUTCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7SB3125MUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7SB3125MUTCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7SB3125MUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7SB3125MUTCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7SB3125MUTCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: