Part Details for 7S.34.8.120.4310 by FINDER SpA
Overview of 7S.34.8.120.4310 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7S.34.8.120.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7747
|
Newark | Safety Relay, 3Pst-No/Spst-Nc, 6A, 125V Rohs Compliant: Yes |Finder 7S.34.8.120.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$147.1100 / $156.5200 | Buy Now |
DISTI #
39AK1342
|
Newark | Relay Module With Forcibly Guided Contacts, 3No+1Nc 6A, 120V Ac Coil, Agsno2 Contact, Screw Terminal Rohs Compliant: Yes |Finder 7S.34.8.120.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5400 / $158.0200 | Buy Now |
DISTI #
2066-7S.34.8.120.4310-ND
|
DigiKey | SFTY RLY GUIDE 3NO+1NC 6A 120VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7200 | Buy Now |
DISTI #
72341256
|
RS | Relay module forcibly guideds, 3NO+1NC 6A, 120VAC coil, AgSnO2 | Finder 7S.34.8.120.4310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5800 / $139.1000 | RFQ |