Part Details for 7R-26.000MEEC-T by TXC Corporation
Overview of 7R-26.000MEEC-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7R-26.000MEEC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7R-26.000MEEC-TCT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 9PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
420 In Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
717-7R-26.000MEEC-T
|
Mouser Electronics | Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 9pF RoHS: Compliant | 229 |
|
$0.3160 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2880 | Buy Now |
DISTI #
7R-26.000MEEC
|
TME | Resonator: quartz, 26MHz, ±10ppm, 9pF, SMD, 2x1.6x0.6mm Min Qty: 1000 | 0 |
|
$0.4130 | RFQ |
Part Details for 7R-26.000MEEC-T
7R-26.000MEEC-T CAD Models
7R-26.000MEEC-T Part Data Attributes:
|
7R-26.000MEEC-T
TXC Corporation
Buy Now
|
Compare Parts:
7R-26.000MEEC-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |