-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7R-24.000MAAJ-TCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
802 In Stock |
|
$0.3030 / $0.6100 | Buy Now |
DISTI #
717-7R-24.000MAAJ-T
|
Mouser Electronics | Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF RoHS: Compliant | 1077 |
|
$0.2680 / $0.5200 | Buy Now |
DISTI #
V72:2272_24324615
|
Arrow Electronics | 2.0x1.6 Timing XTAL 24 MHz 30ppm 30ppm -20 to 70C 18pF Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 75 |
|
$0.1941 / $0.2572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
50260964
|
Verical | 2.0x1.6 Timing XTAL 24 MHz 30ppm 30ppm -20 to 70C 18pF Min Qty: 172 Package Multiple: 1 | Americas - 1000 |
|
$0.1600 / $0.2910 | Buy Now |
DISTI #
40660867
|
Verical | 2.0x1.6 Timing XTAL 24 MHz 30ppm 30ppm -20 to 70C 18pF Min Qty: 23 Package Multiple: 1 | Americas - 75 |
|
$0.1941 / $0.2007 | Buy Now |
DISTI #
7R-24.000MAAJ
|
TME | Resonator: quartz, 24MHz, ±30ppm, 18pF, SMD, 2x1.6x0.6mm Min Qty: 1000 | 0 |
|
$0.3570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7R-24.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7R-24.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.05XB1.65XH0.6 (mm)/L0.081XB0.065XH0.024 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |