Part Details for 7P901V360N042 by Cornell Dubilier Electronics Inc
Overview of 7P901V360N042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7P901V360N042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3978
|
Newark | Photoflash |Cornell Dubilier 7P901V360N042 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $47.7800 | Buy Now |
DISTI #
338-7P901V360N042-ND
|
DigiKey | CAP ALUM 360V POLAR Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9760 | Buy Now |
DISTI #
598-7P901V360N042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PHOTOFLASH | 0 |
|
$36.5900 / $50.1200 | Order Now |
|
Onlinecomponents.com | Electrolytic Photoflash Capacitor - 900uF -10% +20% - 360V - 55°C - 40mm x 40mm Dia - Through Hole Snap-In RoHS: Compliant | 0 |
|
$12.8100 / $50.0300 | Buy Now |
DISTI #
7P901V360N042
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$12.1700 / $37.4600 | Buy Now |
Part Details for 7P901V360N042
7P901V360N042 CAD Models
7P901V360N042 Part Data Attributes
|
7P901V360N042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
7P901V360N042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 900uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 360 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |