Part Details for 7P8FLA531C15 by Microsemi Corporation
Overview of 7P8FLA531C15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7P8FLA531C15
7P8FLA531C15 CAD Models
7P8FLA531C15 Part Data Attributes
|
7P8FLA531C15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
7P8FLA531C15
Microsemi Corporation
Flash Card, 4MX16, 150ns,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for 7P8FLA531C15
This table gives cross-reference parts and alternative options found for 7P8FLA531C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7P8FLA531C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P008FLB2800I15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P8FLA531C15 vs 7P008FLB2800I15 |
EDI7P8FLE212I15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs EDI7P8FLE212I15 |
7P8FLA241I15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs 7P8FLA241I15 |
7P8FLA210I15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs 7P8FLA210I15 |
MF88M1-GNCAVXX | Flash Card, 4MX16, 150ns | Mitsubishi Electric | 7P8FLA531C15 vs MF88M1-GNCAVXX |
EDI7P008FLE2400C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P8FLA531C15 vs EDI7P008FLE2400C15 |
7P008FVB0502C15 | Flash Card, 4MX16, 150ns, CARD-68 | Microsemi Corporation | 7P8FLA531C15 vs 7P008FVB0502C15 |
7P8FLA571C15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs 7P8FLA571C15 |
EDI7P8FLE240C15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs EDI7P8FLE240C15 |
7P8FLA331C15 | Flash Card, 4MX16, 150ns, | Microsemi Corporation | 7P8FLA531C15 vs 7P8FLA331C15 |