There are no models available for this part yet.
Overview of 7P401V360K032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7P401V360K032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC3954
|
Newark | Photoflash |Cornell Dubilier 7P401V360K032 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0800 / $31.8100 | Buy Now | |
DISTI #
338-7P401V360K032-ND
|
DigiKey | CAP ALUM 360V POLAR Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0020 | Buy Now | |
DISTI #
598-7P401V360K032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PHOTOFLASH | 0 |
|
$23.5400 / $33.2000 | Order Now | |
Onlinecomponents.com | Electrolytic Photoflash Capacitor - 400uF -10% +20% - 360V - 55°C - 35mm x 30mm Dia - Through Hole Snap-In RoHS: Compliant | 0 |
|
$7.8300 / $31.4000 | Buy Now | ||
DISTI #
7P401V360K032
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$7.6400 / $23.5200 | Buy Now |
CAD Models for 7P401V360K032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 7P401V360K032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
400 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
497 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.4 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
360 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|