7P401V360J052
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 400uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT

Overview of 7P401V360J052 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for 7P401V360J052 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 338-7P401V360J052-ND
DigiKey CAP ALUM 360V POLAR Min Qty: 10 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $29.1470
$29.1470 Buy Now
DISTI # 598-7P401V360J052
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In PHOTOFLASH 0
  • 1 $33.3900
  • 10 $30.7600
  • 20 $29.0000
  • 50 $27.2400
  • 100 $24.2500
  • 200 $23.6800
$23.6800 / $33.3900 Order Now
Onlinecomponents.com Electrolytic Photoflash Capacitor - 400uF -10% +20% - 360V - 55°C - 50mm x 25mm Dia - Through Hole Snap-In RoHS: Compliant 0
  • 1 $31.5800
  • 5 $29.4900
  • 25 $18.1500
  • 50 $12.7300
  • 100 $8.8000
  • 250 $8.0900
  • 500 $7.8700
$7.8700 / $31.5800 Buy Now

CAD Models for 7P401V360J052 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7P401V360J052 by Cornell Dubilier Electronics Inc

7P401V360J052
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
400 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
497 mΩ
JESD-609 Code
e3
Leakage Current
0.4 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
360 V
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 7P401V360J052
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 360V, 20% +Tol, 10% -Tol, 400uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7P401V360J052 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7P401V360J052 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 7P401V360J052 would you like to use for your alert(s)?
  • Please alert me when 7P401V360J052 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7P401V360J052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7P401V360J052 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7P401V360J052 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7P401V360J052.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7P401V360J052 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: