Part Details for 7N65L-TF3-T by Unisonic Technologies Co Ltd
Overview of 7N65L-TF3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7N65L-TF3-T
7N65L-TF3-T CAD Models
7N65L-TF3-T Part Data Attributes
|
7N65L-TF3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7N65L-TF3-T
Unisonic Technologies Co Ltd
Power Field-Effect Transistor, 7.4A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-220AB | |
Package Description | TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 530 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 29.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 7N65L-TF3-T
This table gives cross-reference parts and alternative options found for 7N65L-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7N65L-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7N60L-TF3-T-Q | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 7N60L-TF3-T-Q |
TSM7N60CIC0 | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | Taiwan Semiconductor | 7N65L-TF3-T vs TSM7N60CIC0 |
8N60L-TF3-T | Power Field-Effect Transistor, 7.5A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 8N60L-TF3-T |
7N65G-TF1-T | Power Field-Effect Transistor, 7.4A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 7N65G-TF1-T |
KF7N60F | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS(1), 3 PIN | KEC | 7N65L-TF3-T vs KF7N60F |
7N60AL-TF3-T | Power Field-Effect Transistor, 7A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 7N60AL-TF3-T |
8N65L-TF1-T | Power Field-Effect Transistor, 7.5A I(D), 650V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 8N65L-TF1-T |
TK7A55D | TRANSISTOR 7 A, 550 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10U1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | 7N65L-TF3-T vs TK7A55D |
7N60L-TF1-T-M | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 7N60L-TF1-T-M |
7N60G-TF3-T-F | Power Field-Effect Transistor, 7.4A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | 7N65L-TF3-T vs 7N60G-TF3-T-F |