Part Details for 7N65F by EVVO Semiconductor
Overview of 7N65F by EVVO Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7N65F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5272-7N65F-ND
|
DigiKey | MOSFET N-CH 650V 7A TO220F Min Qty: 1 Lead time: 1 Weeks Container: Tube |
197 In Stock |
|
$0.3646 / $1.5500 | Buy Now |