7N251-D2
Description: 1790MHz - 1900MHz RF/MICROWAVE 3 PORT CIRCULATOR

Overview of 7N251-D2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for 7N251-D2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7N251-D2 by TE Connectivity

7N251-D2
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Input Power-Max (CW)
50 dBm
Insertion Loss-Max
0.35 dB
Operating Frequency-Max
1900 MHz
Operating Frequency-Min
1790 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
RF/Microwave Device Type
3 PORT CIRCULATOR
VSWR-Max
1.23
Want to compare parts?
  1. 7N251-D2
    TE Connectivity
    1790MHz - 1900MHz RF/MICROWAVE 3 PORT CIRCULATOR
    VS

Alternate Parts for 7N251-D2

This table gives cross-reference parts and alternative options found for 7N251-D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7N251-D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7N251-D2 1790MHz - 1900MHz RF/MICROWAVE 3 PORT CIRCULATOR, MACOM 7N251-D2 vs 7N251-D2
Part Number Description Manufacturer Compare
7N251-D2 1790MHz - 1900MHz RF/MICROWAVE 3 PORT CIRCULATOR, MACOM 7N251-D2 vs 7N251-D2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7N251-D2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7N251-D2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7N251-D2 would you like to use for your alert(s)?
  • Please alert me when 7N251-D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7N251-D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7N251-D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7N251-D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7N251-D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7N251-D2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: