Part Details for 7MMF-250 by 3M Interconnect
Overview of 7MMF-250 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7MMF-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157208-ND
|
DigiKey | CONN ADPT 0.25 TABS TO 0.25 RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
827 In Stock |
|
$0.1218 / $0.3400 | Buy Now |
DISTI #
7000132212
|
Avnet Americas | 80601397559 7MMF-250 - Bulk (Alt: 7000132212) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1226
|
Mouser Electronics | Terminals DBL MLE/FML ADAPTER RoHS: Compliant | 980 |
|
$0.0980 / $0.3400 | Buy Now |
DISTI #
MMM7000132212
|
Heilind Electronics | 7000132212 80601397559 7MMF-250 | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |
|
Powell Electronics | 3M Non-Insulated Double Male-Female Dis Min Qty: 1000 | 600 |
|
$12.2800 | Buy Now |