Part Details for 7MBR35SB120-01 by Fuji Electric Co Ltd
Overview of 7MBR35SB120-01 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 7MBR35SB120-01
7MBR35SB120-01 CAD Models
7MBR35SB120-01 Part Data Attributes:
|
7MBR35SB120-01
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7MBR35SB120-01
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 240 W | |
VCEsat-Max | 2.7 V |