Part Details for 7MBR10VKC060-50 by Fuji Electric Co Ltd
Overview of 7MBR10VKC060-50 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7MBR10VKC060-50
7MBR10VKC060-50 CAD Models
7MBR10VKC060-50 Part Data Attributes
|
7MBR10VKC060-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7MBR10VKC060-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Fall Time-Max (tf) | 450 ns | |
Gate-Emitter Thr Voltage-Max | 7.2 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Rise Time-Max (tr) | 600 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1200 ns | |
Turn-off Time-Nom (toff) | 140 ns | |
Turn-on Time-Max (ton) | 1200 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 2.1 V |