Part Details for 7MA14 by Silicon Laboratories Inc
Results Overview of 7MA14 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7MA14 Information
7MA14 by Silicon Laboratories Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G827MA14213BDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x7Pin, 30u\\ Gold, LCP, W=4.0mm, 3.56mm_6.3mm, WITH POST, T&R W/CAP | |
G827MA14212CDHR | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch, STR Surfacemount, 2x7Pin, 15u\\ Gold, LCP, W=4.0mm, 4.0mm_6.2mm, WITHUTO/POST, T&R, CAP |