Part Details for 7M48020003 by TXC Corporation
Overview of 7M48020003 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7M48020003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M48020003-ND
|
DigiKey | CRYSTAL 48.0000MHZ 10PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M48020003
|
Mouser Electronics | Crystals 48MHz 10pF -40C +85C RoHS: Compliant | 0 |
|
$0.3640 / $0.3680 | Order Now |
DISTI #
7M48020003
|
Avnet Asia | Crystal 48MHz 10pF 4-Pin SMD (Alt: 7M48020003) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 7M48020003
7M48020003 CAD Models
7M48020003 Part Data Attributes
|
7M48020003
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M48020003
TXC Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AT CUT; BOX; TR, 7 INCH | |
Aging | 3 PPM/7 YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |