Part Details for 7M32000010 by TXC Corporation
Results Overview of 7M32000010 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7M32000010 Information
7M32000010 by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 7M32000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M32000010-ND
|
DigiKey | CRYSTAL 32.0000MHZ 9PF SMD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M32000010
|
Mouser Electronics | Crystals 32MHz 9pF -40C +85C RoHS: Compliant | 0 |
|
$0.4040 / $0.4090 | Order Now |
Part Details for 7M32000010
7M32000010 CAD Models
7M32000010 Part Data Attributes
|
7M32000010
TXC Corporation
Buy Now
|
Compare Parts:
7M32000010
TXC Corporation
Select a part to compare: |
Samacsys Manufacturer | TXC CORPORATION |