Part Details for 7M25000018 by TXC Corporation
Results Overview of 7M25000018 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7M25000018 Information
7M25000018 by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 7M25000018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M25000018-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M25000018
|
Mouser Electronics | Crystals 25MHz 12pF -40C +85C RoHS: Compliant | 0 |
|
$0.3770 / $0.3800 | Order Now |
DISTI #
7M25000018
|
Avnet Asia | XTAL 3225 12MHZ -40~85 12PF (Alt: 7M25000018) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 7M25000018
7M25000018 CAD Models
7M25000018 Part Data Attributes
|
7M25000018
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M25000018
TXC Corporation
CRYSTAL 25MHZ 12PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, EMBOSSED, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 7M25000018
This table gives cross-reference parts and alternative options found for 7M25000018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7M25000018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZ0748A | Tai-Saw Technology Co Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN | 7M25000018 vs TZ0748A |
FC2BACCGM25.0-T3 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, SMD, 4 PIN | 7M25000018 vs FC2BACCGM25.0-T3 |
GSX49-4H/333BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 7M25000018 vs GSX49-4H/333BF25.0MHZ |
GSX49-4H/331BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 7M25000018 vs GSX49-4H/331BF25.0MHZ |
GSX49-3H/333BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 7M25000018 vs GSX49-3H/333BF25.0MHZ |
GSX-9/334BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, CERAMIC PACKAGE-4 | 7M25000018 vs GSX-9/334BF25.0MHZ |
LFXTAL058637 | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom | 7M25000018 vs LFXTAL058637 |
GSX49-3H/334BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 7M25000018 vs GSX49-3H/334BF25.0MHZ |
GSX49-3/333BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal | 7M25000018 vs GSX49-3/333BF25.0MHZ |
GSX49-3H/331BF25.0MHZ | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 25MHz Nom, | 7M25000018 vs GSX49-3H/331BF25.0MHZ |