Part Details for 7M2-681 by Coilcraft Inc
Overview of 7M2-681 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M2-681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, tunable, not RoHS RoHS: Not Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.8900 / $4.2400 | Buy Now |
Part Details for 7M2-681
7M2-681 CAD Models
7M2-681 Part Data Attributes:
|
7M2-681
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
7M2-681
Coilcraft Inc
Variable Inductor, 0.612uH Min, 0.748uH Max, Ferrite-Core, Shielded, 3030, DIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.333 Ω | |
Inductance-Max (L) | 0.748 µH | |
Inductance-Min (L) | 0.612 µH | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.68 mm | |
Package Length | 7.62 mm | |
Package Style | PCB Mount | |
Package Width | 7.62 mm | |
Quality Factor-Min (at L-nom) | 40 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz |