Part Details for 7M16775001 by TXC Corporation
Overview of 7M16775001 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M16775001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7M16775001TR-ND
|
DigiKey | 3.2x2.5 XTAL 20ppm 30ppm 10pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
71279836
|
Verical | 3.2x2.5 Timing XTAL 16.777216 MHz 20ppm 30ppm -40 to 85C 10pF Min Qty: 211 Package Multiple: 1 | Americas - 295 |
|
$0.1300 / $0.2370 | Buy Now |