Part Details for 7M-40.000MAAJ-T by TXC Corporation
Overview of 7M-40.000MAAJ-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-40.000MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0573
|
Newark | Xtal, 40.000Mhz, 18Pf, Smd, 3.2X2.5, Frequency Nom:40Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Rohs Compliant: Yes |Txc 7M-40.000MAAJ-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2795 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
84R5476
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7M-40.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1139-1-ND
|
DigiKey | CRYSTAL 40.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1716 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-7M-40.000MAAJ-T
|
Mouser Electronics | Crystals 40.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 0 |
|
$0.4560 / $0.4640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
7M-40.000MAAJ
|
TME | Resonator: quartz, 40MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.6250 | RFQ |
Part Details for 7M-40.000MAAJ-T
7M-40.000MAAJ-T CAD Models
7M-40.000MAAJ-T Part Data Attributes
|
7M-40.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-40.000MAAJ-T
TXC Corporation
CRYSTAL 40.000 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |