Part Details for 7M-32.000MAHE-T by TXC Corporation
Overview of 7M-32.000MAHE-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-32.000MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0569
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-32.000MAHE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1789-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45776 In Stock |
|
$0.4375 / $0.6500 | Buy Now |
DISTI #
717-7M-32.000MAHE-T
|
Mouser Electronics | Crystals 32.000MHz 12pF 30ppm -40C +85C RoHS: Compliant | 2692 |
|
$0.4370 / $0.6500 | Buy Now |
|
Future Electronics | 7M Series 12 pF 60 Ω ±30 ppm -40°C to +85°C Surface Mount Seam Sealing Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 32MHZ NOM | 3004 |
|
$0.3850 / $1.0500 | Buy Now |
DISTI #
7M-32.000MAHE
|
TME | Resonator: quartz, 32MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.6250 | RFQ |
Part Details for 7M-32.000MAHE-T
7M-32.000MAHE-T CAD Models
7M-32.000MAHE-T Part Data Attributes
|
7M-32.000MAHE-T
TXC Corporation
Buy Now
|
Compare Parts:
7M-32.000MAHE-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |