Part Details for 7M-31.250MAHE-T by TXC Corporation
Overview of 7M-31.250MAHE-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-31.250MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8573
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-31.250MAHE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
3003-7M-31.250MAHE-T-ND
|
DigiKey | CRYSTAL 31.2500MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2087 In Stock |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
887-2379-1-ND
|
DigiKey | CRYSTAL 31.2500MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 / $0.8300 | Buy Now |
DISTI #
717-7M-31.250MAHE-T
|
Mouser Electronics | Crystals 31.250MHz 12pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4370 / $0.4460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
40370522
|
Verical | Crystal 31.25MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin SMD T/R Min Qty: 211 Package Multiple: 1 | Americas - 2087 |
|
$0.1300 / $0.2370 | Buy Now |
Part Details for 7M-31.250MAHE-T
7M-31.250MAHE-T CAD Models
7M-31.250MAHE-T Part Data Attributes
|
7M-31.250MAHE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-31.250MAHE-T
TXC Corporation
CRYSTAL 31.2500MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 31.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |