Part Details for 7M-27.000MAAE-T by TXC Corporation
Overview of 7M-27.000MAAE-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-27.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3102
|
Newark | Crystal, 27Mhz, 12Pf, 3.2 X 2.5Mm, Frequency Nom:27Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-27.000MAAE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4390 | Buy Now |
DISTI #
79T3508
|
Newark | Crystal, 27Mhz, 12Pf, 3.2Mm X 2.5Mm, Frequency Nom:27Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7M-27.000MAAE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
887-1911-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8936 In Stock |
|
$0.3111 / $0.6700 | Buy Now |
DISTI #
717-7M-27.000MAAE-T
|
Mouser Electronics | Crystals 27.000MHz 12pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3100 / $0.3290 | Order Now |
|
Future Electronics | 7M Series 27.000Mhz 30ppm 12pF -20°C ~ 70°C 3.20mm x 2.50mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
7M-27.000MAAE
|
TME | Resonator: quartz, 27MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.3930 | RFQ |
Part Details for 7M-27.000MAAE-T
7M-27.000MAAE-T CAD Models
7M-27.000MAAE-T Part Data Attributes
|
7M-27.000MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-27.000MAAE-T
TXC Corporation
CRYSTAL 27.0000MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |