Part Details for 7M-24.576MBBK-T by TXC Corporation
Overview of 7M-24.576MBBK-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-24.576MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W3100
|
Newark | Crystal, 24.576Mhz, 20Pf, 3.2 X 2.5Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:7M Series, Frequency:24.576Mhz Rohs Compliant: Yes |Txc 7M-24.576MBBK-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 615 |
|
$0.1500 | Buy Now |
DISTI #
46W0173
|
Newark | Crystal, 24.576Mhz, 20Pf, 3.2Mm X 2.5Mm, Frequency Nom:24.576Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:50Ppm, Product Range:7M Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Txc 7M-24.576MBBK-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
887-1923-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 20PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3333 / $0.6600 | Buy Now |
DISTI #
717-7M-24.576MBBK-T
|
Mouser Electronics | Crystals 24.576MHz 20pF 50ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3140 / $0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2750 | Buy Now |
Part Details for 7M-24.576MBBK-T
7M-24.576MBBK-T CAD Models
7M-24.576MBBK-T Part Data Attributes
|
7M-24.576MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-24.576MBBK-T
TXC Corporation
CRYSTAL 24.5760MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |