-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0546
|
Newark | Xtal, 24.000Mhz, 18Pf, Smd, 3.2X2.5, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Rohs Compliant: Yes |Txc 7M-24.000MAAJ-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12614 |
|
$0.7630 / $0.9970 | Buy Now |
DISTI #
84R5467
|
Newark | Crystal, 24Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-24.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5110 | Buy Now |
DISTI #
84R5715
|
Newark | Crystal, 24Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-24.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 | Buy Now |
DISTI #
887-1130-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43581 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-7M-24.000MAAJ-T
|
Mouser Electronics | Crystals 24.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 12299 |
|
$0.4370 / $0.7500 | Buy Now |
DISTI #
E02:0323_06878307
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2326 | Europe - 18000 |
|
$0.3304 / $0.4098 | Buy Now |
DISTI #
E32:1076_06878307
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 | Europe - 927 |
|
$0.4086 / $0.6364 | Buy Now |
DISTI #
V72:2272_14759500
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2231 Container: Cut Strips | Americas - 23 |
|
$0.4035 / $0.5563 | Buy Now |
|
Future Electronics | 7M Series 24 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 6000Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
69847447
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 18000 |
|
$0.3304 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7M-24.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-24.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |