-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0541
|
Newark | Xtal, 20.000Mhz, 18Pf, Smd, 3.2X2.5, Frequency Nom:20Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Rohs Compliant: Yes |Txc 7M-20.000MAAJ-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5010 |
|
$0.7690 | Buy Now |
DISTI #
84R5466
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7M-20.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1129-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29981 In Stock |
|
$0.4375 / $0.6500 | Buy Now |
DISTI #
717-7M-20.000MAAJ-T
|
Mouser Electronics | Crystals 20.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 8878 |
|
$0.4370 / $0.5400 | Buy Now |
DISTI #
V72:2272_14759488
|
Arrow Electronics | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1600 |
|
$0.3847 / $0.4073 | Buy Now |
|
Future Electronics | 7M Series 20MHz ±30ppm 18pF -20°C ~ 70°C 3.20mm x 2.50mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.3850 | Buy Now |
DISTI #
60991845
|
Verical | Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 1600 |
|
$0.3847 / $0.3850 | Buy Now |
DISTI #
7M-20.000MAAJ
|
TME | Resonator: quartz, 20MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.6250 | RFQ |
|
New Advantage Corporation | 7M Series 20MHz �30ppm 18pF -20�C ~ 70�C 3.20mm x 2.50mm Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4600 / $0.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7M-20.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-20.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 7M-20.000MAAJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7M-20.000MAAJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-23820.0000MD30W-C | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | 7M-20.000MAAJ-T vs FA-23820.0000MD30W-C |
FA-23820.0000MD30W-C5 | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | 7M-20.000MAAJ-T vs FA-23820.0000MD30W-C5 |
FA-23820.0000D-C5 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | 7M-20.000MAAJ-T vs FA-23820.0000D-C5 |
FA-23820.0000MD30W-C3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | 7M-20.000MAAJ-T vs FA-23820.0000MD30W-C3 |
FA-23820.0000D-C0 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | 7M-20.000MAAJ-T vs FA-23820.0000D-C0 |
FA-23820.0000MD30W-C0 | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | 7M-20.000MAAJ-T vs FA-23820.0000MD30W-C0 |