Part Details for 7M-19.200MAAJ-T by TXC Corporation
Overview of 7M-19.200MAAJ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-19.200MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0539
|
Newark | Xtal, 19.200Mhz, 18Pf, Smd, 3.2X2.5, Frequency Nom:19.2Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Rohs Compliant: Yes |Txc 7M-19.200MAAJ-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$1.0500 / $1.1800 | Buy Now |
DISTI #
84R5465
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7M-19.200MAAJ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1128-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 / $0.9100 | Buy Now |
DISTI #
717-7M-19.200MAAJ-T
|
Mouser Electronics | Crystals 19.200MHz 30ppm -20 +70C 18pF RoHS: Compliant | 1581 |
|
$0.4840 / $1.0500 | Buy Now |
|
Future Electronics | 19.2MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4950 | Buy Now |
Part Details for 7M-19.200MAAJ-T
7M-19.200MAAJ-T CAD Models
7M-19.200MAAJ-T Part Data Attributes
|
7M-19.200MAAJ-T
TXC Corporation
Buy Now
|
Compare Parts:
7M-19.200MAAJ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |