Part Details for 7M-14.31818MAAE-T by TXC Corporation
Overview of 7M-14.31818MAAE-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-14.31818MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3476
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf |Txc 7M-14.31818MAAE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
3003-7M-14.31818MAAE-T-ND
|
DigiKey | CRYSTAL 14.31818MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2746 In Stock |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
887-2366-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3614 / $0.5900 | Buy Now |
DISTI #
717-7M-14.318MAAE-T
|
Mouser Electronics | Crystals 14.31818MHz 12pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.2880 / $0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2750 | Buy Now |
DISTI #
40370060
|
Verical | 3.2x2.5 Timing XTAL 14.31818 MHz 30ppm 30ppm -20 to 70C 12pF Min Qty: 211 Package Multiple: 1 | Americas - 2746 |
|
$0.1300 / $0.2370 | Buy Now |
DISTI #
7M-14.31818MAAE
|
TME | Resonator: quartz, 14.31818MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |
Part Details for 7M-14.31818MAAE-T
7M-14.31818MAAE-T CAD Models
7M-14.31818MAAE-T Part Data Attributes
|
7M-14.31818MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-14.31818MAAE-T
TXC Corporation
CRYSTAL 14.31818MHZ 12PF SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |