Part Details for 7M-12.000MAHE-T by TXC Corporation
Overview of 7M-12.000MAHE-T by TXC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-12.000MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0513
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7M-12.000MAHE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1775-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8708 In Stock |
|
$0.4375 / $0.6500 | Buy Now |
DISTI #
717-7M-12.000MAHE-T
|
Mouser Electronics | Crystals 12.000MHz 12pF 30ppm -40C +85C RoHS: Compliant | 2941 |
|
$0.4370 / $0.6500 | Buy Now |
DISTI #
E02:0323_06878700
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.4066 / $0.4155 | Buy Now |
DISTI #
V72:2272_14759589
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2223 Container: Cut Strips | Americas - 108 |
|
$0.4366 / $0.6450 | Buy Now |
|
Future Electronics | 7M Series 12.000Mhz 30ppm 12pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
78824204
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 6000 |
|
$0.4066 / $0.4155 | Buy Now |
DISTI #
62250023
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2223 | Americas - 108 |
|
$0.4366 / $0.5688 | Buy Now |
DISTI #
7M-12.000MAHE
|
TME | Resonator: quartz, 12MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.6250 | RFQ |
DISTI #
SMC-7M-12.000MAHE-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for 7M-12.000MAHE-T
7M-12.000MAHE-T CAD Models
7M-12.000MAHE-T Part Data Attributes
|
7M-12.000MAHE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-12.000MAHE-T
TXC Corporation
CRYSTAL 12.0000MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |