Datasheets
7L.46.0.230.1200 by: FINDER SpA

Part Details for 7L.46.0.230.1200 by FINDER SpA

Overview of 7L.46.0.230.1200 by FINDER SpA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XPN12006NC Toshiba Electronic Devices & Storage Corporation N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF)
TPN12008QM Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance
CS1200 Coilcraft Inc Current Sense Transformer, 35A, 1:200

Price & Stock for 7L.46.0.230.1200

Part # Distributor Description Stock Price Buy
DISTI # 38AJ5249
Newark Led Panel Light, 1200Lm, 9W, 110V-240V Rohs Compliant: Yes |Finder 7L.46.0.230.1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $164.0700
  • 10 $137.4400
  • 25 $127.1200
$127.1200 / $164.0700 Buy Now
DISTI # 2066-7L.46.0.230.1200-ND
DigiKey LED CABINET LIGHT 110-240 VAC/DC Min Qty: 1 Lead time: 2 Weeks Container: Box Temporarily Out of Stock
  • 1 $73.7500
$73.7500 Buy Now
DISTI # 72277254
RS LED Panel Light, 1200 Lumens, 9W, 110-240VAC/VDC, On/Off Swtich, 7L Series | Finder 7L.46.0.230.1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 3
  • 1 $76.7000
  • 5 $74.4000
  • 10 $70.5600
$70.5600 / $76.7000 Buy Now
DISTI # 7L.46.0.230.1200
TME LED lamp, IP20, 110÷240VAC, 9W, 1200lm, 5000K, clip,magnet, 7L Min Qty: 1 0
  • 1 $74.2100
$74.2100 RFQ

Part Details for 7L.46.0.230.1200

7L.46.0.230.1200 CAD Models

7L.46.0.230.1200 Part Data Attributes

7L.46.0.230.1200 FINDER SpA
Buy Now Datasheet
Compare Parts:
7L.46.0.230.1200 FINDER SpA
Samacsys Manufacturer FINDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7L.46.0.230.1200 by FINDER SpA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7L.46.0.230.1200 by FINDER SpA

Select Manufacturer
Which Manufacturer of 7L.46.0.230.1200 would you like to use for your alert(s)?
  • Please alert me when 7L.46.0.230.1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7L.46.0.230.1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7L.46.0.230.1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7L.46.0.230.1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7L.46.0.230.1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7L.46.0.230.1200 by FINDER SpA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: