Part Details for 7L.43.0.230.2200 by FINDER SpA
Overview of 7L.43.0.230.2200 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7L.43.0.230.2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5692
|
Newark | Led Panel Light, Cool White, 600Lm, 6W, Light Color:Cool White, Lumen Output:600Lm, Power Rating:6W, Supply Voltage:240V, Light Bar Length:310.6Mm, Ip Rating:Ip20, Product Range:7L Series Rohs Compliant: Yes |Finder 7L.43.0.230.2200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6500 / $92.9100 | Buy Now |
DISTI #
38AJ5243
|
Newark | Led Panel Light, 600Lm, 6W, 110V-240V Rohs Compliant: Yes |Finder 7L.43.0.230.2200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0100 / $107.9800 | Buy Now |
DISTI #
2066-7L.43.0.230.2200-ND
|
DigiKey | LED CABINET LIGHT 110-240 VAC/DC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$72.6400 | Buy Now |
DISTI #
72277248
|
RS | LED Panel Light, 600 Lumens, 6W, 110-240VAC/VDC, PIR Dectector, 7L Series | Finder 7L.43.0.230.2200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$68.1700 / $74.0900 | Buy Now |
DISTI #
7L.43.0.230.2200
|
TME | LED lamp, IP20, 110÷240VAC, 6W, 600lm, 5000K, -30÷55°C, 7L, 310.6mm Min Qty: 1 | 1 |
|
$74.6900 | Buy Now |