Part Details for 7L-40.000MDN-T by TXC Corporation
Overview of 7L-40.000MDN-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7L-40.000MDN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3461
|
Newark | Tcxo, Gps, 40Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-40.000MDN-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.1200 | Buy Now |
DISTI #
82T5832
|
Newark | Tcxo, Gps, 40Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-40.000MDN-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8700 | Buy Now |
DISTI #
7L-40.000MDN-T-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8407 | Buy Now |
DISTI #
717-7L-40.000MDNT
|
Mouser Electronics | TCXO Oscillators 40.000MHz SMD TCXO 2.5 x 2.0 x 0.8mm RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
Part Details for 7L-40.000MDN-T
7L-40.000MDN-T CAD Models
7L-40.000MDN-T Part Data Attributes:
|
7L-40.000MDN-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7L-40.000MDN-T
TXC Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.08x.1,70/24 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.08x.1,70/24 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |