Part Details for 7I25000F20UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7I25000F20UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7I25000F20UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25MHz 20pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 840 |
|
$0.1388 / $0.2561 | Buy Now |
|
LCSC | 25MHz Surface Mount Crystal 20pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 670 |
|
$0.1302 / $0.2402 | Buy Now |