Part Details for 7GY-01-M030 by Teledyne FLIR
Overview of 7GY-01-M030 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
FBBM030V02C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 4.8mm Height, SMT Vertical, 15u\\ Gold. | |
MDT580M03002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key M,Gold Plating |
Price & Stock for 7GY-01-M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2284
|
Newark | Scion Battery Door And Pin Kit |Flir 7GY-01-M030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9900 | Buy Now |
DISTI #
2067-7GY-01-M030-ND
|
DigiKey | SCION BATTERY DOOR AND PIN KIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9900 | Buy Now |
DISTI #
685-7GY-01-M030
|
Mouser Electronics | Thermal Imaging Cameras Scion Battery Door and Pin Kit RoHS: Compliant | 0 |
|
$59.9900 | Order Now |
DISTI #
74764929
|
RS | Scion Battery Door and Pin Kit | Teledyne FLIR Commercial Systems Inc. 7GY-01-M030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6800 / $77.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6800 / $77.5700 | Buy Now |