Part Details for 7GD-B100 by Belden Inc
Overview of 7GD-B100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 100ft | |
2SB1002CJTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
CA91L8260B-100CEV | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Price & Stock for 7GD-B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4721
|
Newark | Unshld Flex Cable, 7Cond, 1.5Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:7Core, Wire Gauge:-, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:Grey, No. Of Max Strands X Strandrohs Compliant: Yes |Belden 7GD-B100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$201.8000 / $238.7800 | Buy Now |
DISTI #
7GD-B100
|
TME | Wire, MACHFLEX 350YY, 7G1.5mm2, unshielded, 300V,500V, 100m, Cu Min Qty: 5 | 563 |
|
$3.1500 / $4.6000 | Buy Now |