Part Details for 7F16000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd
Results Overview of 7F16000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7F16000E12UCG Information
7F16000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7F16000E12UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz Surface Mount Crystal 12pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 2745 |
|
$0.0846 / $0.1821 | Buy Now |