Part Details for 7F.21.9.024.1020 by FINDER SpA
Overview of 7F.21.9.024.1020 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7F.21.9.024.1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6026
|
Newark | Reverse Flow Filter Fan "exhaust" - Size 1 (4") , 14.1 Cfm "free Flow", 24V Dc Supply, 3.6W, Ul Type 12 Rohs Compliant: Yes |Finder 7F.21.9.024.1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2200 / $80.8900 | Buy Now |
DISTI #
2066-7F.21.9.024.1020-ND
|
DigiKey | EXHAUST FILTER FAN - SIZE 1 24VD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$69.6700 | Buy Now |
DISTI #
72341235
|
RS | Reverse Flow filter fan- Size 1 4 , 14.1 CFM free floW 24V DC supply, 3.6W | Finder 7F.21.9.024.1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$56.8500 / $71.0600 | Buy Now |