There are no models available for this part yet.
Overview of 7E06LA-6R8N by SAGAMI ELEC CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7E06LA-6R8N by SAGAMI ELEC CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S709500010866
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2450 | Buy Now |
CAD Models for 7E06LA-6R8N by SAGAMI ELEC CO LTD
Part Data Attributes for 7E06LA-6R8N by SAGAMI ELEC CO LTD
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SAGAMI ELEC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.057 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
1.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DCR MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|
Alternate Parts for 7E06LA-6R8N
This table gives cross-reference parts and alternative options found for 7E06LA-6R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7E06LA-6R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-4D28-6R8N | General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | 7E06LA-6R8N vs ASPI-4D28-6R8N |
SCDS4D28T-6R8T-B-B | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | YAGEO Corporation | 7E06LA-6R8N vs SCDS4D28T-6R8T-B-B |