Part Details for 7E06LA-390M by SAGAMI ELEC CO LTD
Overview of 7E06LA-390M by SAGAMI ELEC CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT390MT | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | |
CD74HC390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | |
CD74HCT390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 |
Price & Stock for 7E06LA-390M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S709500010954
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.2370 | Buy Now |
Part Details for 7E06LA-390M
7E06LA-390M CAD Models
7E06LA-390M Part Data Attributes
|
7E06LA-390M
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
7E06LA-390M
SAGAMI ELEC CO LTD
General Purpose Inductor, 39uH, 20%, 1 Element, SMD, CHIP, 2424
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |